TE Connectivity 1776489-5 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| Current | 10A |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Solder |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776489-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.