8-position, 1-level, 1-row general terminal block with 3.81mm pitch. Features screw termination, tin-plated bronze contacts, and a 10A maximum current rating. Designed for cable mounting with a free-hanging configuration and a 300V voltage rating. Housing is green, UL94 V-0 flammability rated, and lead-free. Suitable for wire gauges from 16AWG to 26AWG.
TE Connectivity 1776554-8 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.1499inch |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Side Stackable | No (Without) |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776554-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.