
TE Connectivity 1776631-1 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Number of Contacts | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776631-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.