The Buchanan FFC/FPC connector is a single-position, two-position connector with a vertical orientation. It is available in a bulk packaging configuration with a pitch of 0.197 inch. The connector is not RoHS compliant and features a solder termination. It is designed for through-hole mounting.
TE Connectivity 1776708-2 technical specifications.
| Color | Blue |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | No |
| Series | Buchanan |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1776708-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.