The Buchanan Series connector is a 1-position, 3-position vertical through hole connector. It is available in bulk packaging and has a pitch of 0.197inch. The connector is not RoHS compliant and has a termination of solder.
TE Connectivity 1776708-3 technical specifications.
| Color | Blue |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | No |
| Series | Buchanan |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1776708-3 to view detailed technical specifications.
No datasheet is available for this part.