
TE Connectivity 1776843-1 technical specifications.
| ELV | Compliant |
| Length | 1.169inch |
| Material | Brass |
| Number of Positions | 1 |
| Package Quantity | 3000 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tab Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776843-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.