TE Connectivity 1776843-2 technical specifications.
| Number of Positions | 1 |
| Package Quantity | 2000 |
| Packaging | Box |
| Radiation Hardening | No |
| Tab Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776843-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.