RJ45 connector featuring 8 positions and 8 loaded contacts within a single port. This straight, female connector utilizes a 2.54mm pitch and is designed for through-hole mounting with solder termination. Constructed with bronze contacts plated in gold, it operates within a temperature range of -40°C to 85°C and is RoHS compliant. The black housing offers a depth of 33mm and a length of 37mm.
TE Connectivity 1776900-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 33mm |
| Direction | User Selectable |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776900-1 to view detailed technical specifications.
No datasheet is available for this part.