TE Connectivity 177694-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 64 |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Impal Mate |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Wire/Cable Diameter | 22mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 177694-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.