
64-position, 2-row wire-to-device connector housing for signal applications. Features a straight, cable-mount orientation with a 2.5mm pitch and 0.1-inch row spacing. Constructed from PBT with a white housing color, this hybrid connector supports female socket contacts and a 13A current rating. Operating temperature range is -22°C to 221°C, with UL94 HB flammability.
TE Connectivity 177699-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Current Rating | 13A |
| Depth | 21mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.827inch |
| Housing Color | White |
| Hybrid Connector | Yes |
| Length | 31.6mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 4.76inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 177699-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.