
76-position, 2-row, straight, polarized wire-to-device connector housing for automotive signal applications. Features a 2.5mm pitch, 0.1 inch row spacing, and accepts 1.8mm mating tab width female socket contacts. Constructed from PBT with a UL94 HB flammability rating, this grey housing operates from -22°C to 221°C and is designed for cable mounting.
TE Connectivity 177700-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.827inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 31.6mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 76 |
| Number of Positions | 76 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 135.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 177700-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
