TE Connectivity 1777029-1 technical specifications.
| Color | Black |
| Depth | 66.29mm |
| ELV | Compliant |
| Length | 482.6mm |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1777029-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.