TE Connectivity 1777210-4 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Max Operating Temperature | -75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 15.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1777210-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.