TE Connectivity 1777211-4 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Max Operating Temperature | -75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 24 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1777211-4 to view detailed technical specifications.
No datasheet is available for this part.