This blue fiber optic cable is compliant with ELV standards and RoHS regulations. It features 288 conductors and a wire/cable diameter of 32.6mm. Operating temperature range is between -40°C and -75°C. The cable is designed for use in applications where low voltage is required.
TE Connectivity 1777227-1 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Max Operating Temperature | -75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 288 |
| RoHS Compliant | Yes |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 32.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1777227-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.