TE Connectivity 1777266-1 technical specifications.
| Color | Red |
| ELV | Compliant |
| Material | Aluminium |
| Mode | Singlemode/Multimode |
| Number of Ports | 6 |
| Preloaded | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1777266-1 to view detailed technical specifications.
No datasheet is available for this part.