TE Connectivity 177734-1 technical specifications.
| Depth | 4.6mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 10.45mm |
| Material | Brass |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | CHAMP .050 I |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 177734-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.