TE Connectivity 177747-2 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | -2.2mm |
| Mount | Cable |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 177747-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.