
Insulated electrical tap connector for 22-24 AWG wire. Features brass contacts with tin plating and a natural colored nylon insulation. Designed for cable mounting with two wire entries and IDC termination. RoHS compliant, non-sealable, and not radiation hardened. Supplied in a bag of 500 units.
TE Connectivity 177766-1 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 11mm |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 12mm |
| Material | Nylon |
| Mount | Cable |
| Number of Wire Entries | 2 |
| Package Quantity | 500 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | IDC |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 177766-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
