
72-position, right-angle DIMM socket featuring a 0.635mm pitch and solder termination. Constructed with bronze contacts plated in gold, this female socket utilizes a polymer insulation material and a natural colored housing. Designed for surface mount applications, it operates within a temperature range of -55°C to 85°C and has a voltage rating of 3.3V. The component exhibits a flammability rating of UL94 V-0.
TE Connectivity 177827-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 29.58mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Contains Lead |
| Length | 65.89mm |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | Mini Memory Module (M3) |
| Termination | Solder |
| Voltage Rating | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 177827-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.