72-position, 2-row DIMM socket with 0.635mm pitch, designed for RAM memory modules. Features right-angle, surface-mount termination with solder contacts made of gold-plated bronze. Operates within a temperature range of -55°C to 85°C and has a 5V voltage rating. Housing is natural colored polymer with UL94 V-0 flammability rating.
TE Connectivity 177827-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 29.58mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Contains Lead |
| Length | 65.89mm |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Tray |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Mini Memory Module (M3) |
| Termination | Solder |
| Voltage Rating | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 177827-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.