2-position, 1-row wire-to-wire power connector housing with a straight orientation. Features female socket contacts and a natural housing color. Operates within a temperature range of -22°C to 221°C, with a flammability rating of UL94 V-0. This free-hanging, crimp termination connector is designed for discrete wire types and is RoHS compliant.
TE Connectivity 177898-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Depth | 20.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 20.8mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 9.94mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 0.156inch |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Double Lock |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 177898-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.