Two-position, straight, cable-mount wire housing with a 3.96mm pitch. This male connector system features female socket contacts and a red housing, designed for discrete wire termination via crimp. Rated for 300V and operating temperatures from -22°C to 221°C, it boasts a UL94 V-0 flammability rating and VDE testing.
TE Connectivity 177898-2 technical specifications.
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Depth | 20.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Red |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 0.156inch |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Double Lock |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 300V |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 177898-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.