2-position, single-row wire-to-wire connector housing with a 3.96mm pitch. Features a straight, cable mount orientation and accepts female socket contacts for discrete wire termination. Constructed from UL94 V-0 rated material, this yellow housing operates within a temperature range of -22°C to 221°C. It is RoHS compliant and designed for free-hanging applications.
TE Connectivity 177898-4 technical specifications.
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Yellow |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Double Lock |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 177898-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.