
This 3-position wire-to-wire connector features a male gender and red housing color. It is designed for use in applications where a wire-to-wire connection is required, with a pitch of 0.156inch. The connector is compliant with ELV and RoHS standards, and has a maximum operating temperature of 221°C and a minimum operating temperature of -22°C.
TE Connectivity 177899-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Red |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bag |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 177899-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
