Four-position, straight, male wire-to-wire connector housing for discrete wire termination. Features a 3.96mm pitch, 2-row configuration, and natural nylon construction with UL94 V-0 flammability rating. Designed for cable mounting with a maximum operating temperature of 221°C and a 300V AC voltage rating. Compliant with CSA, VDE, and RoHS standards.
TE Connectivity 177900-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Depth | 20.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 20.6mm |
| Housing Color | Natural |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| Pitch | 0.156inch |
| Primary Type | CONNECTOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.181mm |
| Sealable | No (Without) |
| Series | Power Double Lock |
| Termination | Crimp |
| VDE Tested | Yes |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 177900-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.