
9-position, straight, male wire housing for wire-to-wire applications. Features 3.96mm pitch and accepts female socket contacts for discrete wire termination. Rated for 300V AC, operating temperature range of -22°C to 221°C, and UL94 V-0 flammability. Housing is natural colored, made of plastic, and designed for free-hanging cable mounting. Compliant with RoHS and VDE tested.
TE Connectivity 177903-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Depth | 20.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13.8mm |
| Housing Color | Natural |
| Insulation Diameter | 3.1mm |
| Length | 20.6mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bag |
| Pitch | 0.156inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.181mm |
| Sealable | No (Without) |
| Series | Power Double Lock |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 300V |
| Width | 15.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 177903-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.