
Four-position, two-row wire-to-wire connector housing with straight orientation and a 3.96mm pitch. Features male pin contacts and a natural nylon housing with a UL94 V-0 flammability rating. Designed for panel mounting with a maximum panel thickness of 0.078 inches. Operates within a temperature range of -22°C to 221°C and supports a voltage rating of 300V. Suitable for discrete wire termination with a maximum wire gauge of 28AWG and a minimum of 18AWG.
TE Connectivity 177908-1 technical specifications.
| Approvals | UL |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Depth | 26.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Operating Supply Voltage | 300V |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bag |
| Panel Thickness | 0.078inch |
| Pitch | 0.156inch |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.181mm |
| Sealable | No (Without) |
| Series | Power Double Lock |
| Termination | Crimp |
| Voltage Rating | 300V |
| Width | 13.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 177908-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.