
Four-position, two-row wire housing for wire-to-wire applications. Features a 3.96mm pitch and straight orientation, designed for panel mounting with a 0.078-inch panel thickness. Constructed from blue nylon material with a UL94 V-0 flammability rating and a maximum operating temperature of 221°C. Rated for 300V AC, this housing accepts discrete wire gauges from 18 to 28 AWG.
TE Connectivity 177908-6 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bag |
| Panel Thickness | 0.078inch |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.181mm |
| Sealable | No (Without) |
| Series | AMP Power |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 177908-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
