This 10-contact RCP wire housing is designed for crimp termination and is rated for a maximum operating temperature of 105°C and a maximum voltage rating of 300VAC. It features a straight body orientation and a terminal pitch of 3.96mm. The housing is suitable for panel mount applications and can operate within a temperature range of -30 to 105°C.
TE Connectivity 177912-4 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 177912-4 to view detailed technical specifications.
No datasheet is available for this part.