
12-position, 3-row straight female wire housing for wire-to-wire connector systems. Features a 3.96mm pitch and accepts tab contacts for discrete wire termination via crimp. This natural colored, panel mount housing offers a 300V AC maximum voltage rating and operates within a -22°C to 221°C temperature range. Constructed with UL94 V-0 flammability rating and compliant with ELV and RoHS standards.
TE Connectivity 177913-1 technical specifications.
| Approvals | UL |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| Depth | 26.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Length | 26.1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bag |
| Panel Thickness | 0.078inch |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.181mm |
| Sealable | No (Without) |
| Series | Power Double Lock |
| Termination | Crimp |
| Width | 17.86mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 177913-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.