
Female, straight, wire-to-wire card edge connector designed for power applications. Features a 10A current rating, 14A contact current rating, and tin-plated copper alloy contacts. With a 3.6mm height and 4mm depth, it supports discrete wire termination via crimp, accommodating 20-16AWG wire. Operating temperature range is -22°C to 221°C, with UL94 V-0 flammability rating.
TE Connectivity 177915-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 14A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 10A |
| Depth | 4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.6mm |
| Insulation Diameter | 3.1mm |
| Lead Free | Contains Lead |
| Length | 14.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Power Double Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 177915-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
