140-position, 2-row fine pitch connector receptacle with 0.8mm pitch. Features straight, surface mount orientation with vertical PCB mounting and solder termination. Constructed with copper alloy contacts plated in gold, rated for 500mA current and 100V AC/DC. Operates within a -40°C to 125°C temperature range and boasts UL94 V-0 flammability rating. Housing is natural colored and keyed for secure mating.
TE Connectivity 177983-6 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Keyed | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 177 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 177983-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.