60-position, 2-row board-to-board stacking connector with a 0.8mm pitch. Features brass and copper alloy contacts with gold plating, rated for 100V and 500mA. This straight, male connector utilizes surface mount termination and has a natural colored housing. Operating temperature range is -40°C to 85°C, with a 6mm depth and 29.8mm length. Housing exhibits UL94 V-0 flammability rating.
TE Connectivity 177984-2 technical specifications.
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Length | 29.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | 0.8 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 177984-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.