40-position, 2-row shrouded header with 0.8mm pitch for board-to-board applications. Features straight, surface mount orientation with solder termination and a natural colored housing. Offers a 500mA current rating, 100V voltage rating, and operates within a -40°C to 125°C temperature range. Contact material is copper alloy with gold plating.
TE Connectivity 177986-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Keyed | Yes |
| Lead Free | Contains Lead |
| Length | 21.8mm |
| Mated Stacking Heights | 17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | Free Height (FH) |
| Stack Height | 5mm |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 177986-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.