TE Connectivity's 178022-6 is a 6-contact crimpable rectangular wire housing with a terminal pitch of 9mm, suitable for cable mounting. It has a straight body orientation and operates between -40°C and 120°C. The housing is designed for use with crimp termination method and is available in a 2-row configuration.
TE Connectivity 178022-6 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 6 |
| Terminal Pitch | 9mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 178022-6 to view detailed technical specifications.
No datasheet is available for this part.