This 6-contact crimp wire housing is a PL type connector with a 9mm terminal pitch, suitable for use in applications with operating temperatures between -40°C and 120°C. It features a straight body orientation and is designed for cable mount applications. The housing is terminated via crimping and is available from TE Connectivity under part number 178022-8.
TE Connectivity 178022-8 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 6 |
| Terminal Pitch | 9mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 178022-8 to view detailed technical specifications.
No datasheet is available for this part.