TE Connectivity 178073-1 technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Number of Positions | 104 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Impal Mate |
| Wire/Cable Color | White |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 178073-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
