88-position, 3-row straight wire housing for discrete wire termination. Features a natural colored, white housing with female socket contact type and a UL94 HB flammability rating. Designed for cable mounting with a free-hanging orientation, operating temperature range of -30°C to 105°C, and includes mating connector lock. This RoHS and ELV compliant component is supplied in a tray package.
TE Connectivity 178080-1 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 23.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | White |
| Keyed | No |
| Length | 115.8mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 88 |
| Number of Positions | 88 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multi-Lock |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 178080-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.