104-position, 3-row straight wire-to-device connector housing for signal applications. Features female socket contacts with a 1.8mm mating tab width and 0.118-inch pitch. Constructed from grey PBT with UL94 HB flammability rating, operating from -22°C to 221°C. Cable mountable, free-hanging, and polarized for reliable automotive tray packaging. RoHS and ELV compliant.
TE Connectivity 178081-6 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 23.8mm |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 37mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 0.118inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 132.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 178081-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.