10-position, 2-row wire-to-wire power connector receptacle with a 5.08mm row spacing and 3.81mm pitch. Features a straight, free-hanging, cable mount orientation and Crimp termination. Constructed with a black glass, PET, polyester, and nylon body, it offers a maximum operating temperature of 221°C and a voltage rating of 250V AC. This UL recognized, RoHS compliant component is halogen-free and has a UL94 V-0 flammability rating.
TE Connectivity 178289-5 technical specifications.
| Approvals | UL |
| Body Material | Glass, PET, Polyester |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 22.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Halogen Free |
| Height | 0.897inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 1.259inch |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 0.1499inch |
| Preloaded | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-3100 |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Width | 12.53mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 178289-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.