
Two-position, straight, cable-mount wire housing with 5mm pitch. Features female socket contacts, black housing color, and a 22mm width. Designed for crimp termination, this housing offers mating alignment and retention, with a sealable design. Operating temperature range is -30°C to 105°C, and it is RoHS compliant with a UL94 V-2 flammability rating.
TE Connectivity 178392-2 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Insulation Diameter | -2.6mm |
| Lead Free | Not Applicable |
| Length | 27.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal J Mark II |
| Termination | Crimp |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 178392-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.