
80-position, 4-row straight male wire housing for signal applications, featuring PBT body material and a grey color. This cable mount connector system utilizes IDC termination and is designed for automotive tray packaging. It offers a 3.6mm pitch and 1mm mating tab width, with a maximum operating temperature of 248°C and a minimum of -40°C. The housing is sealable and serviceable, with a length of 103.9mm, width of 1mm, and height of 1.69 inches.
TE Connectivity 178411-6 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Device |
| Contact Gender | Male |
| Depth | 42.8mm |
| ELV | Compliant |
| Gender | Male |
| Height | 1.69inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 103.9mm |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 3.6mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | IDC |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 178411-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
