TE Connectivity 178448-2 technical specifications.
| Body Material | PBT |
| Package/Case | Module |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 27.5mm |
| Height | 27.5mm |
| Hybrid Connector | No |
| Length | 0.866inch |
| Mating Tab Width | 1.8mm |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | No |
| Width | 0.945inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 178448-2 to view detailed technical specifications.
No datasheet is available for this part.