
8-position, 2-row wire-to-wire connector housing with a 2.5mm pitch, designed for signal applications. Features straight orientation, PBT body material, and white housing color. This cable mount connector utilizes 1mm mating tab width and crimp termination. Operating temperature range from -22°C to 221°C, with UL94 HB flammability rating. Compliant with ELV and RoHS standards.
TE Connectivity 178455-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 27mm |
| Housing Color | White |
| Hybrid Connector | No |
| Length | 29.8mm |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Panel, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 178455-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
