Four-position, straight, wire-to-wire connector housing for cable mounting. Features a 3.96mm pitch and 7A contact current rating with copper alloy female socket contacts. Rated for 600V AC maximum and 300V, operating between -22°C and 221°C. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 178481-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Material | Copper Alloy |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Depth | 19.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.7mm |
| Housing Color | Natural |
| Length | 0.67inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal Power |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 300V |
| Width | 16.98mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 178481-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.