6-position, 1-row straight tab header for power applications. Features a 3.96mm pitch and a 12A current rating, with a maximum voltage rating of 600V AC. Constructed with brass contacts plated in tin and lead, and a natural nylon housing. Through-hole mounting with solder termination, operating temperature range of -30°C to 105°C. Compliant with ELV and RoHS standards, with a UL94 V-0 flammability rating.
TE Connectivity 178489-1 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Current Rating | 12A |
| Depth | 9.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 20.94mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Loose Piece |
| PCB Mounting Orientation | Vertical |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal Power |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 178489-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.