
2-position, right-angle male pin power connector with a 3.96mm pitch. Features brass contacts with tin plating, rated for 12A current and 600V AC maximum voltage. Through-hole mounting with solder termination, suitable for horizontal PCB mounting. Natural colored housing, UL94 V-0 flammability rating, and RoHS compliant.
TE Connectivity 178495-1 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 12A |
| Depth | 17mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 9.06mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 50V |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Loose Piece |
| PCB Mounting Orientation | Horizontal |
| Pitch | 3.96mm |
| Plating Thickness | 1um |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal Power |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 178495-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
