4-position, 1-row right-angle header and receptacle connector with a 3.96mm pitch. Features tin-plated brass rectangular tab contacts with a 12A current rating and 600V voltage rating. Constructed with natural colored Nylon insulation and housing, rated UL94 V-0 for flammability. Designed for horizontal PCB mounting via solder termination, operating between -30°C and 105°C.
TE Connectivity 178497-1 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Current Rating | 12A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3200 |
| Packaging | Loose Piece |
| PCB Mounting Orientation | Horizontal |
| Pitch | 3.96mm |
| Primary Type | POWER |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal Power |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 178497-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.