TE Connectivity 178670-1 technical specifications.
| Type | Mini DNP |
| Gender | F |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Fiber Cable Type | Duplex |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 178670-1 to view detailed technical specifications.
No datasheet is available for this part.